Filter Your Search
1 - 2 of 2 results
|
P9L-423159
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 28 V | 500000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | APPROVALS: CSA; UL, SEALING: IP64 | 0.05A@115VAC | 0.05A@28VDC | 50 mA | 115 V | 1050VAC V | 7.57 N | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYETHYLENE | 2.032 mm | MAKE-BEFORE-BREAK | POLYETHYLENE | NON-ILLUMINATED | POLYETHYLENE | 4 | DUST PROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF | NO | Gold (Au) | BRASS | SOLDER | 0.38 inch | 11.43 mm | 11.43 mm | 0.093 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 | ||
|
P9L-423159W
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Obsolete | 50 mA | 28 V | 500000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | APPROVALS: CSA; UL, SEALING: IP64; IP68S | 0.05A@115VAC | 0.05A@28VDC | 50 mA | 115 V | 1050VAC V | 7.57 N | e4 | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | WHITE | POLYETHYLENE | 2.032 mm | MAKE-BEFORE-BREAK | POLYETHYLENE | NON-ILLUMINATED | POLYETHYLENE | 4 | DUST PROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF | NO | Gold (Au) | BRASS | SOLDER | 0.38 inch | 11.43 mm | 11.43 mm | 0.093 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 |