Filter Your Search
1 - 10 of 46 results
|
P9050S29-19-3
Protectron Electromech Ltd
|
Check for Price | Yes | Contact Manufacturer | 3 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-2 | Tin (Sn) | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PROTECTRON ELECTROMECH PVT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
P9050R29-19-6
Protectron Electromech Ltd
|
Check for Price | Yes | Contact Manufacturer | 6 | 1 | 2.54 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PROTECTRON ELECTROMECH PVT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
P9050S29-19-E
Protectron Electromech Ltd
|
Check for Price | Yes | Contact Manufacturer | 14 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-2 | Tin (Sn) | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PROTECTRON ELECTROMECH PVT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
P9050R29-19-9
Protectron Electromech Ltd
|
Check for Price | Yes | Contact Manufacturer | 9 | 1 | 2.54 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PROTECTRON ELECTROMECH PVT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
P9052S29-19-2
Protectron Electromech Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 | 1 | 2.5 mm | 1 | 20 mΩ | 3 A | MALE | BOARD | POLYAMIDE | TIN | STRAIGHT | BOARD CONNECTOR | 1000VAC V | NO | 1 GΩ | POLARIZATION NOTCH | NO | NO | e3 | NO | UL | 94V-0 | -25 °C | 85 °C | Tin (Sn) | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | WHITE | 0.098 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.224 inch | 0.276 inch | 0.295 inch | PROTECTRON ELECTROMECH PVT LTD | unknown | EAR99 | 8536.69.40.40 | |||
|
P9050H29-00-7
Protectron Electromech Ltd
|
Check for Price | Yes | Contact Manufacturer | 7 | 1 | FEMALE | NOT SPECIFIED | BOARD CONNECTOR | NO | NO | NO | NO | 94V-2 | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | PROTECTRON ELECTROMECH PVT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||
|
P9050S29-19-H
Protectron Electromech Ltd
|
Check for Price | Yes | Contact Manufacturer | 17 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-2 | Tin (Sn) | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PROTECTRON ELECTROMECH PVT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
P9050R29-19-2
Protectron Electromech Ltd
|
Check for Price | Yes | Contact Manufacturer | 2 | 1 | 2.54 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PROTECTRON ELECTROMECH PVT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
P9050S29-19-B
Protectron Electromech Ltd
|
Check for Price | Yes | Contact Manufacturer | 11 | 1 | 2.54 mm | MALE | BOARD | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-2 | Tin (Sn) | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PROTECTRON ELECTROMECH PVT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
P9050R29-19-E
Protectron Electromech Ltd
|
Check for Price | Yes | Contact Manufacturer | 14 | 1 | 2.54 mm | MALE | BOARD | TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | BRASS | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | PROTECTRON ELECTROMECH PVT LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.40 |