Parametric results for: p9-332128 under Pushbutton Switches

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: p9332128
Select parts from the table below to compare.
Compare
Compare
P9-332128W
OTTO Engineering Inc
Check for Price Yes Active 5 A 28 V 25000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH FLUSH DOME IP64; IP68; IP69; CSA; UL 5A@115VAC 5A@28VDC 5 A 115 V 1050VRMS V 7.561 N -40 °C 85 °C PANEL MOUNT GRAY POLYETHYLENE 2.032 mm BLACK 0.69 inch POLYETHYLENE NON-ILLUMINATED POLYETHYLENE DUSTPROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF NO Gold (Au) - with Silver (Ag) barrier BRASS QUICK CONNECT 0.091 inch 11.938 mm 11.43 mm 0.179 inch 0.09 inch OTTO ENGINEERING INC unknown EAR99 8536.50.70.00
P9-332128
OTTO Engineering Inc
Check for Price Yes Yes Active 5 A 28 V 25000 Cycle(s) SPST MOMENTARY PUSHBUTTON SWITCH FLUSH DOME 5A@115VAC 5A@28VDC 5 A 115 V 9.79 N e4 -55 °C 85 °C PANEL MOUNT NON-ILLUMINATED IP64 NO Gold (Au) QUICK CONNECT 11.43 mm 11.38 mm OTTO ENGINEERING INC unknown EAR99 8536.50.90.31