Filter Your Search
1 - 2 of 2 results
|
P9-213126
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SPDT | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64 | NO | Gold (Au) | SOLDER | 11.43 mm | 11.38 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | OTTO | ||||||||||||||||
|
P9-213126W
OTTO Engineering Inc
|
Check for Price | Yes | Active | 4 A | 28 V | 25000 Cycle(s) | DPST | MOMENTARY | PUSHBUTTON SWITCH | RAISED DOME | IP64; IP68; IP69; CSA; UL | 4A@115VAC | 4A@28VDC | 4 A | 115 V | 1050VRMS V | 7.561 N | -40 °C | 85 °C | THROUGH HOLE-STRAIGHT | BLUE | POLYETHYLENE | 2.032 mm | BLACK | 0.69 inch | POLYETHYLENE | NON-ILLUMINATED | POLYETHYLENE | 4 | DUSTPROOF; ENVIRONMENTALLY SEALED; MOISTURE PROOF | NO | Gold (Au) - with Silver (Ag) barrier | BRASS | SOLDER | 0.211 inch | 11.684 mm | 11.43 mm | 0.179 inch | 0.31 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 |