Filter Your Search
1 - 3 of 3 results
|
P89V51RD2FBC
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 65536 | 1024 | 8051 | YES | 5 V | CMOS | FLASH | 50 mA | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.47SQ,32 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
![]() |
P89V51RD2FBC
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 40 MHz | 65536 | 1024 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | unknown | 8542.31.00.01 | QFP | 44 | 3A991.A.2 | NXP | |||
![]() |
P89V51RD2FBC,557
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 40 MHz | 65536 | 1024 | 8051 | 8 | 16 | 40 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 50 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | unknown | 8542.31.00.01 | QFP | 44 | 3A991.A.2 | NXP | SOT376-1 |