Parametric results for: p89v51rb2fn,112 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: p89v51rb2fn112
Select parts from the table below to compare.
Compare
Compare
P89V51RB2FN,112
NXP Semiconductors
Check for Price Yes Obsolete 8 40 MHz 16384 1024 8051 8 16 40 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 50 mA 5.5 V 5 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 245 40 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.7 mm 7.62 mm 52 mm NXP SEMICONDUCTORS DIP DIP, DIP40,.6 40 SOT129-1 unknown 3A991.A.2 8542.31.00.01