Filter Your Search
1 - 6 of 6 results
|
P89LPC9401FBD
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 18 MHz | 18 MHz | 23 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY @ 12 MHZ | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, SOT-791-1, LQFP-64 | 64 | unknown | 8542.31.00.01 | |||
|
935278626551
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 18 MHz | 18 MHz | 23 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY @ 12 MHZ | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | |||||||||||
|
935278626557
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 18 MHz | 18 MHz | 23 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY @ 12 MHZ | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | LQFP, | unknown | 8542.31.00.01 | |||||||||||
|
P89LPC9401FBD
Philips Semiconductors
|
Check for Price | Transferred | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 | |||||||||||||||||||||||||||||||||||||||||||||
|
P89LPC9401FBD,557
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 23 | YES | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY @ 12 MHZ | NO | NO | NO | YES | FLASH | S-PQFP-G64 | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, SOT-791-1, LQFP-64 | 64 | unknown | SOT791-1 | |||||||||||||||||||
|
P89LPC9401FBD,551
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 18 MHz | 18 MHz | 23 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4V MINIMUM SUPPLY @ 12 MHZ | NO | NO | NO | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 2 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 14 mm | 14 mm | NXP SEMICONDUCTORS | QFP | 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, SOT-791-1, LQFP-64 | 64 | unknown | 8542.31.00.01 | SOT791-1 |