Filter Your Search
1 - 2 of 2 results
|
P89LPC932FHN
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 8192 | 768 | 8051 | YES | CMOS | FLASH | 18 mA | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e0 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 635 µm | QUAD | PHILIPS SEMICONDUCTORS | QCCN, LCC28,.24SQ,25 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
P89LPC932FHN
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 8192 | 768 | 8051 | 12 MHz | 26 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 18 mA | 3.6 V | 3 V | COMMERCIAL | S-PQCC-N28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | VQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | NXP SEMICONDUCTORS | 6 X 6 MM, 0.85 MM HEIGHT, MO-220, SOT-788-1, PLASTIC, HVQFN-28 | compliant | 8542.31.00.01 | QFN | 28 |