Filter Your Search
1 - 3 of 3 results
|
P89C51RD2HBBD/00
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | LQFP, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
P89C51RD2HBBD
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 65536 | 1024 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | FLASH | 76 mA | 5.5 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | NXP SEMICONDUCTORS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-389-1, LQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||
|
P89C51RD2HBBD
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 33 MHz | 65536 | 1024 | 8051 | YES | 5 V | CMOS | FLASH | 76 mA | COMMERCIAL | S-PQFP-G44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.47SQ,32 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 800 µm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP44,.47SQ,32 | unknown | 8542.31.00.01 |