Parametric results for: p89c51rc2hfbd under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p89c51rc2hfbd
Select parts from the table below to compare.
Compare
Compare
P89C51RC2HFBD/00
NXP Semiconductors
Check for Price Obsolete 8 33 MHz 8 16 33 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO YES FLASH 5.25 V 4.75 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP LQFP, 44 unknown 3A991.A.2 8542.31.00.01
P89C51RC2HFBD
NXP Semiconductors
Check for Price Obsolete 8 33 MHz 32768 512 8051 8 16 33 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO 8 YES FLASH 76 mA 5.25 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP 10 X 10 X 1.40 MM, PLASTIC, LQFP-44 44 compliant 3A991.A.2 8542.31.00.01 NXP
P89C51RC2HFBD
Philips Semiconductors
Check for Price No Transferred 8 33 MHz 32768 512 8051 YES 5 V CMOS FLASH 76 mA INDUSTRIAL S-PQFP-G44 Not Qualified e0 85 °C -40 °C 44 PLASTIC/EPOXY QFP QFP44,.47SQ,32 SQUARE FLATPACK Tin/Lead (Sn/Pb) GULL WING 800 µm QUAD PHILIPS SEMICONDUCTORS QFP, QFP44,.47SQ,32 unknown 8542.31.00.01