Parametric results for: p87lpc764bd/01 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: p87lpc764bd01
Select parts from the table below to compare.
Compare
Compare
P87LPC764BD/01
NXP Semiconductors
Check for Price Yes Obsolete 8 20 MHz 4096 128 8051 20 MHz 18 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ NO NO NO 8 NO OTPROM 25 mA 6 V 5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOIC SOP, SOP20,.4 20 unknown 8542.31.00.01
P87LPC764BD/01
Philips Semiconductors
Check for Price Yes Transferred 8 20 MHz 4096 128 8051 YES CMOS UVPROM 25 mA COMMERCIAL R-PDSO-G20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS SOP, SOP20,.4 unknown 8542.31.00.01
P87LPC764BD/01,529
NXP Semiconductors
Check for Price Obsolete 20 MHz 20 MHz 18 YES 5 V MICROCONTROLLER CMOS OPERATES AT 2.7 V MINIMUM SUPPLY @ 10 MHZ NO NO NO NO OTPROM 6 V 4.5 V COMMERCIAL R-PDSO-G20 Not Qualified e4 70 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm NXP SEMICONDUCTORS SOIC SOP, 20 unknown 8542.31.00.01