Filter Your Search
1 - 2 of 2 results
|
P87C754EBDDB
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 | 12 | 16 MHz | 11 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | OTPROM | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | NXP SEMICONDUCTORS | SSOP | SSOP, | 28 | unknown | 8542.31.00.01 | ||
|
P87C754EBDDB-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 8 | 12 | 16 MHz | 11 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | NO | YES | OTPROM | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | NXP SEMICONDUCTORS | SOIC | SSOP, | 28 | unknown | 8542.31.00.01 |