Filter Your Search
1 - 2 of 2 results
|
P87C554UFAA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 8 MHz | 16384 | 512 | 8051 | YES | CMOS | UVPROM | 40 mA | INDUSTRIAL | S-PQCC-J68 | Not Qualified | e0 | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC68,1.0SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||
|
P87C554UFAA
NXP Semiconductors
|
Check for Price | Active | 8 | 33 MHz | 8 | 16 | 33 MHz | 48 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J68 | Not Qualified | 85 °C | -40 °C | 68 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.2316 mm | 24.2316 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | QFN | 68 | 3A991.A.2 |