Filter Your Search
1 - 1 of 1 results
|
P87C51RC+4A,512
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 8 | 16 MHz | 32768 | 512 | 8051 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 4 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | PLASTIC, MO-047, SOT187-2, LCC-44 | 44 | compliant | 8542.31.00.01 |