Filter Your Search
1 - 6 of 6 results
|
P87C51MB2BA/02,529
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 8 | 23 | 24 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, MS-018, SOT-187-2, LCC-44 | 44 | SOT187-2 | unknown | 8542.31.00.01 | NXP | |||||||||||
|
P87C51MB2BA/02,512
NXP Semiconductors
|
Check for Price | Active | 8 | 8 | 23 | 34 | YES | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | NO | YES | OTPROM | S-PQCC-J44 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | SOT187-2 | unknown | |||||||||||||||||||||||||
|
P87C51MB2BA
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 8 | 23 | 24 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | CAN ALSO OPERATE AT 2.7V MINIMUM SUPPLY | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | |||||||||||||
|
P87C51MB2BA/02
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 65536 | 2048 | 8051 | 8 | 23 | 24 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY | NO | NO | NO | 8 | YES | OTPROM | 71.8 mA | 5.5 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | |||||
|
P87C51MB2BA/02
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 24 MHz | 65536 | 2048 | 8051 | YES | CMOS | UVPROM | 71.8 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
P87C51MB2BA
YAGEO Corporation
|
Check for Price | Obsolete | 8 | 24 MHz | 24 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | OTPROM | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | LCC | , | 44 | unknown | 8542.31.00.01 |