Filter Your Search
1 - 4 of 4 results
|
P87C51FA-5A
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 8192 | 256 | 8051 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | PLASTIC, MO-047, SOT187-2, LCC-44 | 44 | unknown | 8542.31.00.01 | ||
|
P87C51FA-5A,512
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 8192 | 256 | 8051 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, LDCC44,.7SQ | 44 | compliant | 8542.31.00.01 | ||
|
P87C51FA-5A-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 8192 | 16 MHz | 32 | YES | 4 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 15 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | LPCC | QCCJ, | 44 | unknown | 8542.31.00.01 | |||||||
|
P87C51FA-5A
Philips Semiconductors
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 8192 | 256 | 8051 | YES | CMOS | UVPROM | 15 mA | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | unknown | 8542.31.00.01 |