Filter Your Search
1 - 1 of 1 results
|
P87C508NBLKA
NXP Semiconductors
|
Check for Price | Active | 8 | 33 MHz | 32768 | 256 | 8 | 16 | 33 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | ON-CIRCUIT EMULATION | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | UVPROM | 57.5 mA | 5.5 V | 5 V | COMMERCIAL | S-GQCC-J44 | Not Qualified | 70 °C | 44 | CERAMIC, GLASS-SEALED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.83 mm | 16.51 mm | 16.51 mm | NXP SEMICONDUCTORS | QFN | WQCCJ, | 44 | unknown | 3A991.A.2 | 8542.31.00.01 |