Parametric results for: p83cl78 under Microcontrollers

Filter Your Search

1 - 10 of 32 results

|
-
Manufacturer Part Number: p83cl78
Select parts from the table below to compare.
Compare
Compare
P83CL782DN
NXP Semiconductors
Check for Price Obsolete 8 12 MHz 16384 256 8 16 12 MHz 32 3 NO 5 V MICROCONTROLLER CMOS I2C SERIAL BUS INTERFACE NO NO NO FIXED POINT NO NO YES 10 2 8 8 NO MROM 6 V 5 V OTHER R-PDIP-T40 Not Qualified 55 °C -25 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.7 mm 15.24 mm 52 mm NXP SEMICONDUCTORS DIP DIP, 40 unknown 8542.31.00.01
P83CL782HDHSOT307
NXP Semiconductors
Check for Price Active 8 12 MHz 16384 256 8 16 12 MHz 32 3 YES 5 V MICROCONTROLLER CMOS I2C SERIAL BUS INTERFACE; 1V DATA RETENTION NO NO NO FIXED POINT NO NO YES 10 2 8 8 NO MROM 12 mA 6 V 5 V OTHER S-PQFP-G44 Not Qualified e3 55 °C -25 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP QFP, 44 unknown 8542.31.00.01
P83CL782HDB
NXP Semiconductors
Check for Price Active 8 12 MHz 16384 256 8 16 12 MHz 32 3 YES 5 V MICROCONTROLLER CMOS 1V DATA RETENTION; I2C SERIAL BUS INTERFACE NO NO NO FIXED POINT NO NO YES 10 2 8 8 NO MROM 12 mA 6 V 5 V OTHER S-PQFP-G44 Not Qualified 55 °C -25 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD NXP SEMICONDUCTORS QFP QFP, 44 unknown 8542.31.00.01
P83CL782HDP
Philips Semiconductors
Check for Price No Transferred 8 12 MHz 16384 256 8051 NO CMOS MROM OTHER R-PDIP-T40 Not Qualified e0 55 °C -25 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL PHILIPS SEMICONDUCTORS DIP, DIP40,.6 unknown 8542.31.00.01
P83CL782HDN
NXP Semiconductors
Check for Price Active 8 12 MHz 16384 256 8 16 12 MHz 32 3 NO 5 V MICROCONTROLLER CMOS 1V DATA RETENTION; I2C SERIAL BUS INTERFACE NO NO NO FIXED POINT NO NO YES 10 2 8 8 NO MROM 12 mA 6 V 5 V OTHER R-PDIP-T40 Not Qualified 55 °C -25 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.7 mm 15.24 mm 52 mm NXP SEMICONDUCTORS DIP DIP, 40 unknown 8542.31.00.01
P83CL781HDH-T
NXP Semiconductors
Check for Price Obsolete 8 12 MHz 8 16 12 MHz 32 YES MICROCONTROLLER CMOS NO NO NO NO MROM 25 mA 6 V 1.8 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP QFP, 44 unknown 8542.31.00.01
P83CL781HFP
NXP Semiconductors
Check for Price Obsolete 8 12 MHz 16384 256 256 8051 8 16 12 MHz 32 3 NO 5 V MICROCONTROLLER CMOS 1V DATA RETENTION NO NO NO FIXED POINT NO NO YES 10 2 8 8 NO MROM 25 mA 6 V 5 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.7 mm 15.24 mm 52 mm NXP SEMICONDUCTORS DIP 40 compliant 8542.31.00.01
P83CL781HFH
NXP Semiconductors
Check for Price Obsolete 8 12 MHz 16384 256 8 16 12 MHz 32 3 YES 5 V MICROCONTROLLER CMOS I2C SERIAL BUS INTERFACE NO NO NO FIXED POINT NO NO YES 10 2 8 8 NO MROM 25 mA 6 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK GULL WING QUAD NXP SEMICONDUCTORS QFP QFP, 44 unknown 8542.31.00.01
P83CL781HFBSOT307
NXP Semiconductors
Check for Price Active 8 12 MHz 16384 256 8 16 12 MHz 32 3 YES 5 V MICROCONTROLLER CMOS I2C SERIAL BUS INTERFACE NO NO NO FIXED POINT NO NO YES 10 2 8 8 NO MROM 25 mA 6 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN GULL WING 800 µm QUAD 2.1 mm 10 mm 10 mm NXP SEMICONDUCTORS QFP QFP, 44 unknown 8542.31.00.01
P83CL781HFHSOT205
NXP Semiconductors
Check for Price Active 8 12 MHz 16384 256 8 16 12 MHz 32 3 YES 5 V MICROCONTROLLER CMOS I2C SERIAL BUS INTERFACE; 1V DATA RETENTION NO NO NO FIXED POINT NO NO YES 10 2 8 8 NO MROM 25 mA 6 V 5 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 85 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN GULL WING 1 mm QUAD 2.6 mm 14 mm 14 mm NXP SEMICONDUCTORS QFP QFP, 44 unknown 8542.31.00.01