Filter Your Search
1 - 3 of 3 results
|
P83CL410HFD
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 4096 | 128 | 8 | 16 | 12 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE; 1V DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 10 | 1 | 8 | 8 | NO | MROM | 20 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 762 µm | DUAL | 2.7 mm | 7.55 mm | 15.4 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.31.00.01 | ||||||||
|
P83CL410HFD
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 12 MHz | 4096 | 128 | 8051 | YES | CMOS | MROM | 20 mA | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SSOP | SOP40,.5,30 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 750 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SOP40,.5,30 | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||
|
P83CL410HFD-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 12 MHz | 4096 | 128 | 8 | 16 | 12 MHz | 32 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | I2C SERIAL BUS INTERFACE; 1V DATA RETENTION | NO | NO | NO | FIXED POINT | NO | NO | YES | 10 | 1 | 8 | 8 | NO | MROM | 20 mA | 6 V | 5 V | INDUSTRIAL | R-PDSO-G40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 762 µm | DUAL | 2.7 mm | 7.55 mm | 15.4 mm | NXP SEMICONDUCTORS | SSOP, | unknown | 8542.31.00.01 |