Filter Your Search
1 - 3 of 3 results
|
P83C51FB-IA
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 33 MHz | 16384 | 256 | 8051 | YES | 5 V | CMOS | MROM | 30.8 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||||||||||
|
P83C51FB-IA-T
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 16384 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 30.8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | QCCJ, | unknown | 8542.31.00.01 | LPCC | 44 | 3A991.A.2 | ||||||||
|
P83C51FB-IA
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 33 MHz | 16384 | 256 | 8051 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | MROM | 30.8 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.585 mm | 16.585 mm | NXP SEMICONDUCTORS | PLASTIC, MO-047, SOT187-2, LCC-44 | compliant | 8542.31.00.01 | LPCC | 44 | 3A991.A.2 |