Filter Your Search
1 - 10 of 17 results
|
CP82C84AZ
Renesas Electronics Corporation
|
$3.1596 | Yes | Obsolete | 25 MHz | 25 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | PDIP | DIP, | 18 | E18.3 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | ||||||||||
|
P82C84A5S40314
Intel Corporation
|
Check for Price | No | Obsolete | 14 MHz | 14 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
CP82C84A
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 25 MHz | 25 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | RENESAS ELECTRONICS CORP | PDIP | DIP-18 | 18 | E18.3 | compliant | EAR99 | 8542.39.00.01 | 2018-07-18 | Renesas Electronics | ||||||||||
|
P82C84A5
Intel Corporation
|
Check for Price | No | Obsolete | 2 MHz | 2 MHz | NO | 5 V | CLOCK GENERATOR, OTHER | CMOS | 10 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
IP82C84A
Harris Semiconductor
|
Check for Price | No | Obsolete | 24 MHz | 24 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP18,.3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
P82C88
Intel Corporation
|
Check for Price | No | Obsolete | NO | 5 V | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP20,.3 | unknown | 8542.31.00.01 | |||||||||||||||||||
|
IP82C84A
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 24 MHz | 24 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
CP82C84A
Intersil Corporation
|
Check for Price | No | No | Obsolete | 25 MHz | 8 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 40 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 21.91 mm | INTERSIL CORP | DIP | PLASTIC, DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
IP82C84A
Intersil Corporation
|
Check for Price | No | Obsolete | 25 MHz | 8 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 21.91 mm | INTERSIL CORP | DIP | PLASTIC, DIP-18 | 18 | not_compliant | EAR99 | 8542.39.00.01 | ||||||
|
CP82C84A
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 24 MHz | 24 MHz | NO | 5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 |