Filter Your Search
1 - 10 of 12 results
|
P82586-10
Rochester Electronics LLC
|
Check for Price | Obsolete | 80186; 80188 | 16 | 24 | 1.25 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | NMOS | MICROINSTRUCTION ROM; ON-CHIP MEMORY MANAGEMENT | NO | SYNC, HDLC | NRZ; BIPH-LEVEL(MANCHESTER) | NO | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.79 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 48 | unknown | 8542.31.00.01 | |||||||||
|
P82586-10/S52266
Intel Corporation
|
Check for Price | No | Active | 8 | 24 | 5 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 50 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP48,.6 | compliant | 8542.31.00.01 | |||||||||||||||
|
P82586/S52254
Intel Corporation
|
Check for Price | No | Active | 8 | 24 | 5 MBps | 5 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP48,.6 | compliant | 8542.31.00.01 | |||||||||||||||
|
QP82586
Intel Corporation
|
Check for Price | No | Active | 8 | 24 | 5 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP48,.6 | compliant | 8542.31.00.01 | ||||||||||||||||
|
QP82586-10
Intel Corporation
|
Check for Price | No | Active | 8 | 24 | 5 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 550 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP48,.6 | compliant | 8542.31.00.01 | |||||||||||||||
|
P82586-10
Intel Corporation
|
Check for Price | No | Obsolete | 0 | 80186; 80188 | 16 | 24 | 1.25 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | NMOS | MICROINSTRUCTION ROM; ON-CHIP MEMORY MANAGEMENT | NO | SYNC, HDLC | NRZ; BIPH-LEVEL(MANCHESTER) | NO | 4 | 1 | 550 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.79 mm | INTEL CORP | DIP | DIP, DIP48,.6 | 48 | unknown | 8542.31.00.01 | ||||
|
P82586-6/SZ003
Intel Corporation
|
Check for Price | No | Active | 8 | 24 | 5 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP48,.6 | compliant | 8542.31.00.01 | |||||||||||||||
|
P82586-8
Intel Corporation
|
Check for Price | No | Active | 8 | 24 | 5 MBps | 8 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 550 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP48,.6 | compliant | 8542.31.00.01 | ||||||||||||||
|
P82586-6
Intel Corporation
|
Check for Price | No | Obsolete | 0 | 80186; 80188 | 16 | 24 | 1.25 MBps | 6 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | NMOS | MICROINSTRUCTION ROM; ON-CHIP MEMORY MANAGEMENT | NO | SYNC, HDLC | NRZ; BIPH-LEVEL(MANCHESTER) | NO | 4 | 1 | 550 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 61.79 mm | INTEL CORP | DIP | DIP, DIP48,.6 | 48 | compliant | 8542.31.00.01 | ||||
|
P82586-10/SZ004
Intel Corporation
|
Check for Price | No | Active | 8 | 24 | 5 MBps | 10 MHz | NO | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | MOS | NO | ASYNC, BIT; ETHERNET | NRZ; BIPH-LEVEL (MANCHESTER) | 2 | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | DIP | DIP48,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEL CORP | DIP, DIP48,.6 | compliant | 8542.31.00.01 |