Parametric results for: p8255a under Parallel IO Ports

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: p8255a
Select parts from the table below to compare.
Compare
Compare
TP8255A
Intel Corporation
Check for Price Obsolete 8 24 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE MOS 3 5.5 V 4.5 V R-PDIP-T40 Not Qualified 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP DIP, 40 unknown EAR99 8542.39.00.01
TMP8255AP-5
Toshiba America Electronic Components
Check for Price No Obsolete 8 5 MHz 24 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 3 5.25 V 4.75 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.8 mm 15.24 mm 50.7 mm TOSHIBA CORP DIP DIP, 40 unknown EAR99 8542.39.00.01
LP8255A
Intel Corporation
Check for Price Obsolete 8 24 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE MOS 3 5.5 V 4.5 V R-PDIP-T40 Not Qualified 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP DIP, 40 unknown EAR99 8542.39.00.01
QP8255A-5
Intel Corporation
Check for Price No Obsolete 8 3.125 MHz 24 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE NMOS 3 120 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP DIP, DIP40,.6 40 compliant EAR99 8542.39.00.01
QP8255A
Intel Corporation
Check for Price No Obsolete 8 3.125 MHz 24 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE MOS 3 120 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP DIP, DIP40,.6 40 compliant EAR99 8542.39.00.01
P8255A
Rochester Electronics LLC
Check for Price No Active 8 2.5 MHz 24 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE MOS 3 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 70 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm ROCHESTER ELECTRONICS LLC DIP-40 unknown EAR99 8542.39.00.01
P8255A-5
Intel Corporation
Check for Price No Obsolete 8 3.3 MHz 24 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE NMOS 3 120 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP DIP-40 40 unknown EAR99 8542.39.00.01 Intel
P8255A
Intel Corporation
Check for Price No Obsolete 8 2.5 MHz 24 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE MOS 3 120 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP DIP-40 40 unknown EAR99 8542.39.00.01
P8255A-5
Rochester Electronics LLC
Check for Price No Active 8 3.3 MHz 24 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE NMOS 3 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 70 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm ROCHESTER ELECTRONICS LLC DIP-40 unknown EAR99 8542.39.00.01
TP8255A-5
Intel Corporation
Check for Price Obsolete 8 24 NO 5 V PARALLEL IO PORT, GENERAL PURPOSE NMOS 3 5.5 V 4.5 V INDUSTRIAL R-PDIP-T40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 52.26 mm INTEL CORP DIP DIP, 40 unknown EAR99 8542.39.00.01