Filter Your Search
1 - 1 of 1 results
|
P8-V311313
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 20 A | 28 V | 25000 Cycle(s) | SPST | MOMENTARY | VANDAL-RESISTANT SWITCH | FLAT TYPE | 5A@115VAC | 20A@115VAC | 20A@28VDC | 20 A | 115 V | 1050VAC V | 13.34 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | 5/8-24 | NON-ILLUMINATED | IP64; IP68 | NO | Silver (Ag) | SOLDER | 0.078 inch | 26.21 mm | 14.3 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | OTTO |