Filter Your Search
1 - 1 of 1 results
|
P8-722628B
OTTO Engineering Inc
|
Check for Price | Yes | Active | 10 A | 28 V | 100000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | DUST PROOF, STANDARDS: CSA; UL | 10A@115VAC | 10A@28VDC | 10 A | ON-(OFF) | 105 V | 1050VAC V | 17.8 N | -55 °C | 85 °C | PANEL MOUNT | GRAY | POLYETHYLENE | 2.159 mm | BLACK | 0.625-24 | BRASS | SILVER | BRASS | ALUMINUM ALLOY | IP64; IP68S; DUST PROOF | NO | BRASS | SCREW | 17.35 mm | 17.5 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 |