Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
P8-411415A
OTTO Engineering Inc
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Switch Function
|
Switch Action
|
Switch Type
|
Actuator Type
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Current(AC)-Max
|
Contact Voltage(AC)-Max
|
Dielectric Withstand Volts
|
Operating Force-Max
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Color
|
Actuator Material
|
Actuator Travel
|
Body Color
|
Bushing Type
|
Housing Material
|
Sealing
|
Surface Mount
|
Terminal Finish
|
Terminal Material
|
Termination Type
|
Body Height
|
Bushing Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | 10 A | 28 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE FLUSH TYPE | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 1000VAC V | 11.121 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | GREEN | THERMOPLASTIC | 2.159 mm | SILVER | 0.500-32 | ANODIZED ALUMINUM ALLOY | IP64 | NO | Gold (Au) | BRASS | SOLDER | 15.875 mm | 0.245 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | OTTO |
|
P8-411415A
OTTO Engineering Inc
|
Check for Price Buy | Yes | Active | 10 A | 28 V | 1000000 Cycle(s) | SPST | MOMENTARY | PUSHBUTTON SWITCH | SQUARE FLUSH TYPE | 10A@115VAC | 10A@28VDC | 10 A | 115 V | 1000VAC V | 11.121 N | e4 | -55 °C | 85 °C | PANEL MOUNT-THREADED | GREEN | THERMOPLASTIC | 2.159 mm | SILVER | 0.500-32 | ANODIZED ALUMINUM ALLOY | IP64 | NO | Gold (Au) | BRASS | SOLDER | 15.875 mm | 0.245 inch | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.35 | OTTO |