Filter Your Search
1 - 1 of 1 results
|
P8-141613H
OTTO Engineering Inc
|
Check for Price | Yes | Active | 10 A | 28 V | 100000 Cycle(s) | 0.025 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON SWITCH | ROUND BUTTON TYPE | DUST PROOF, STANDARDS: CSA; UL | 10A@115VAC | 10A@28VDC | 10 A | OFF-(ON) | 105 V | 1050VAC V | 11.12 N | -55 °C | 85 °C | PANEL MOUNT | ORANGE | POLYETHYLENE | 2.159 mm | BLACK | UNTHREADED | BRASS | SILVER | BRASS | ALUMINUM ALLOY | IP64; IP68S; DUST PROOF | NO | BRASS | SOLDER | 20.52 mm | 15.82 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.70.00 |