Filter Your Search
1 - 10 of 21 results
|
P7533222
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 9.79 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 13.34 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7533111
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 13.34 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7533127
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP68 | NO | SOLDER | 13.34 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7533229
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 9.79 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 13.34 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7533117
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 13.34 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7533129
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP68 | NO | SOLDER | 13.34 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7533122
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 13.34 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7533221
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 10 mA | 30 mV | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 0.01A@.03VAC | 0.01A@.03VDC | 10 mA | 30 mV | 9.79 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 13.34 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7533116
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP64; IP68 | NO | SOLDER | 13.34 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 | ||
|
P7533125
OTTO Engineering Inc
|
Check for Price | Yes | Yes | Active | 5 A | 28 V | 25000 Cycle(s) | SP3T | MOMENTARY | MINIATURE SWITCH | 5A@115VAC | 5A@28VDC | 5 A | 115 V | 9.79 N | -55 °C | 85 °C | PANEL MOUNT-THREADED | NON-ILLUMINATED | IP68 | NO | SOLDER | 13.34 mm | 9.65 mm | OTTO ENGINEERING INC | unknown | EAR99 | 8536.50.90.31 |