Filter Your Search
1 - 1 of 1 results
|
P74FCT823BTPC
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 9 | NO | DIP | 83.3 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | WITH CLEAR AND CLOCK ENABLE; POWER OFF DISABLE O/P'S | 64 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.318 mm | 7.62 mm | 31.9405 mm | PERFORMANCE SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 |