Parametric results for: p6smbj8.5a under Transient Suppressors

Filter Your Search

1 - 10 of 62 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6smbj85a
Select parts from the table below to compare.
Compare
Compare
P6SMBJ8.5A
Diotec Semiconductor AG
$0.0564 Yes Active 5 W SILICON 9.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.4 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6SMBJ85A
Diotec Semiconductor AG
$0.0564 Yes Active 5 W SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE 105 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6SMBJ85A-AQ
Diotec Semiconductor AG
$0.1143 Yes Active 3 V 137 V 1 µA 5 W 99.7 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE 105 V 600 W 85 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-12-06
P6SMBJ8.5A-AU_R2_000A1
PanJit Semiconductor
Check for Price Yes Active 14.4 V 5 W 10.13 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.82 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 not_compliant EAR99 8541.10.00.50
P6SMBJ8.5A-T3-LF
Won-Top Electronics Co Ltd
Check for Price Yes Active 5 W SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE 10.4 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
P6SMBJ85A-T3
Won-Top Electronics Co Ltd
Check for Price No Active 137 V 5 W 101.3 V SILICON 94.4 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 85 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 104 V 600 W R-PDSO-C2 e0 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WON-TOP ELECTRONICS CO LTD DO-214AA PLASTIC, SMB, 2 PIN 2 unknown EAR99 8541.10.00.50
P6SMBJ8.5A
Surge Components Inc
Check for Price Obsolete SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 1 AVALANCHE Not Qualified R-PDSO-C2 DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL SURGE COMPONENTS INC DO-214AA PLASTIC, SMB, 2 PIN 2 compliant EAR99 8541.10.00.50
P6SMBJ85A_R1_10001
PanJit Semiconductor
Check for Price Yes Yes Active TRANS VOLTAGE SUPPRESSOR DIODE NOT SPECIFIED NOT SPECIFIED PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMBJ85AT/R7
Surge Components Inc
Check for Price Obsolete SURGE COMPONENTS INC compliant EAR99 8541.10.00.50
P6SMBJ8.5A
PanJit Semiconductor
Check for Price Yes Yes Active 14.4 V 10.13 V SILICON 9.44 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 8.5 V 1 AVALANCHE LOW INDUCTANCE 10.82 V 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC DO-214AA ROHS COMPLIANT, PLASTIC, SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50 PANJIT