Filter Your Search
1 - 1 of 1 results
|
P6SMBJ45CAJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 72.7 V | 1 µA | 5 W | 52.65 V | SILICON | 50.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 45 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 54.9 V | 600 W | 45 V | R-PDSO-C2 | e3 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | not_compliant |