Parametric results for: p6smbj30ca under Transient Suppressors

Filter Your Search

1 - 10 of 38 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6smbj30ca
Select parts from the table below to compare.
Compare
Compare
P6SMBJ30CA
Diotec Semiconductor AG
$0.0633 Yes Active 5 W SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 36.9 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 not_compliant EAR99 8541.10.00.50
P6SMBJ30CA-AQ
Diotec Semiconductor AG
$0.1125 Yes Active 48.4 V 5 µA 5 W 35.1 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 36.9 V 600 W 30 V R-PDSO-C2 e3 AEC-Q101 DO-214AA 1 150 °C -50 °C 260 5 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG SMB, 2 PIN not_compliant EAR99 8541.10.00.50 2018-10-26
P6SMBJ30CATRF
World Products Inc
Check for Price Yes Yes Active 5 W SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 600 W Not Qualified R-PDSO-C2 UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL WORLD PRODUCTS INC DO-214AA PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50
P6SMBJ30CA-AU_R1_000A1
PanJit Semiconductor
Check for Price Yes Active 48.4 V 5 W 35.8 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 38.3 V 600 W R-PDSO-C2 AEC-Q101; IEC-61000-4-2; TS 16949; UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PANJIT INTERNATIONAL INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50
P6SMBJ30CAT/R7
PanJit Semiconductor
Check for Price Yes Active 48.4 V 35.8 V 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 38.3 V 600 W R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMBJ30CA
Cheng-Yi Electronic Co Ltd
Check for Price Contact Manufacturer CHENG-YI ELECTRONIC CO LTD unknown EAR99 8541.10.00.50
P6SMBJ30CA_R1_10001
PanJit Semiconductor
Check for Price Yes Yes Active SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 38.3 V 600 W R-PDSO-C2 UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant EAR99 8541.10.00.50
P6SMBJ30CAJ
WeEn Semiconductor Co Ltd
Check for Price Yes Active 48.4 V 1 µA 5 W 35.05 V SILICON 33.55 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 36.54 V 600 W 30 V R-PDSO-C2 e3 IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 1 150 °C -65 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN C BEND DUAL WEEN SEMICONDUCTORS CO LTD not_compliant
P6SMBJ30CA
World Products Inc
Check for Price No No Active 46.6 V 5 W 35.8 V SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 38.3 V 600 W Not Qualified R-PDSO-C2 e0 UL RECOGNIZED DO-214AA 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD C BEND DUAL WORLD PRODUCTS INC DO-214AA PLASTIC PACKAGE-2 2 unknown EAR99 8541.10.00.50
P6SMBJ30CA_R3_00001
PanJit Semiconductor
Check for Price Yes Obsolete SILICON 33.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 30 V 1 AVALANCHE 36.8 V 600 W R-PDSO-C2 UL RECOGNIZED DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC R-PDSO-C2 compliant EAR99 8541.10.00.50