Filter Your Search
1 - 1 of 1 results
|
P6SMBJ26AJ
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 42.1 V | 1 µA | 5 W | 30.4 V | SILICON | 29.12 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 31.67 V | 600 W | 26 V | R-PDSO-C2 | e3 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | WEEN SEMICONDUCTORS CO LTD | not_compliant |