Parametric results for: p6smb7.5a-m3/52 under Transient Suppressors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6smb75am352
Select parts from the table below to compare.
Compare
Compare
P6SMB7.5A-M3/52
Vishay Intertechnologies
$0.1751 Yes Active 3.5 V 11.3 V 500 µA 5 W 7.51 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.88 V 600 W 6.4 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMBJ, 2 PIN unknown Vishay
P6SMB75A-M3/52
Vishay Intertechnologies
$0.1751 Yes Active 3.5 V 103 V 1 µA 5 W 75.05 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.8 V 600 W 64.1 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown
P6SMB75A-M3/52
Vishay Semiconductors
Check for Price Active 3.5 V 103 V 1 µA 5 W 75.05 V SILICON 71.3 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 64.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 78.8 V 600 W 64.1 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS unknown EAR99 8541.10.00.50
P6SMB7.5A-M3/52
Vishay Semiconductors
Check for Price Active 3.5 V 11.3 V 500 µA 5 W 7.51 V SILICON 7.13 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 6.4 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.88 V 600 W 6.4 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY SEMICONDUCTORS R-PDSO-C2 unknown EAR99 8541.10.00.50