Filter Your Search
1 - 2 of 2 results
|
P6SMB47A-E3/52
Vishay Intertechnologies
|
$0.0783 | Yes | Active | 3.5 V | 64.8 V | 1 µA | 5 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 600 W | 40.2 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | not_compliant | |||||||
|
P6SMB47A-E3/52
Vishay Semiconductors
|
$0.1947 | Yes | Yes | Active | 3.5 V | 64.8 V | 1 µA | 5 W | 47.05 V | SILICON | 44.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 40.2 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 49.4 V | 600 W | 40.2 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | VISHAY SEMICONDUCTORS | R-PDSO-C2 | unknown | DO-214AA | 2 | EAR99 | 8541.10.00.50 |