Parametric results for: p6smb250 under Transient Suppressors

Filter Your Search

1 - 10 of 225 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6smb250
Select parts from the table below to compare.
Compare
Compare
P6SMB250A
Diotec Semiconductor AG
$0.0683 Yes Active 344 V 5 W 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE 263 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 compliant EAR99 8541.10.00.50 Diotec
P6SMB250CA
Diotec Semiconductor AG
$0.1157 Yes Active 344 V 5 W 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE 263 V 600 W Not Qualified R-PDSO-C2 e3 DO-214AA 1 150 °C -50 °C 260 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AA SMB, 2 PIN 2 compliant EAR99 8541.10.00.50
P6SMB250CA
Yangzhou Yangjie Electronics Co Ltd
$0.1341 Yes Active 5 V 344 V 5 µA 250 V SILICON 237.5 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 262.5 V 600 W 214 V R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB250A
Yangzhou Yangjie Electronics Co Ltd
$0.1341 Yes Active 5 V 344 V 5 µA 250 V SILICON 237.5 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 262.5 V 600 W 214 V R-PDSO-C2 DO-214AA 150 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL YANGZHOU YANGJIE ELECTRONICS CO LTD SMB, 2 PIN compliant EAR99 8541.10.00.50
P6SMB250A-M3/52
Vishay Intertechnologies
$0.1420 Yes Active 3.5 V 344 V 1 µA 5 W 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 263 V 600 W 214 V R-PDSO-C2 e3 DO-214AA 1 150 °C -65 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL VISHAY INTERTECHNOLOGY INC SMB, 2 PIN unknown Vishay
P6SMB250CA
Littelfuse Inc
$0.2816 Yes Active 344 V 5 W 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 263 V 600 W Not Qualified R-PDSO-J2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC DO-214AA 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P6SMB250A
Littelfuse Inc
$0.3205 Yes Active 344 V 5 W 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 263 V 600 W Not Qualified R-PDSO-J2 e3 UL RECOGNIZED DO-214AA 1 150 °C -55 °C 260 40 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN J BEND DUAL LITTELFUSE INC DO-214AA 2 not_compliant EAR99 8541.10.00.50 LITTELFUSE
P6SMB250CA-T/R
PanJit Semiconductor
Check for Price Yes Yes Active 344 V 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE LOW INDUCTANCE 263 V 600 W Not Qualified R-PDSO-C2 DO-214AA NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC DO-214AA R-PDSO-C2 2 not_compliant EAR99 8541.10.00.50
P6SMB250_R2_10001
PanJit Semiconductor
Check for Price Yes Yes Obsolete 360 V 250 V SILICON 225 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 202 V 1 AVALANCHE 275 V 600 W R-PDSO-C2 DO-214AA 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL PAN JIT INTERNATIONAL INC not_compliant EAR99 8541.10.00.50
P6SMB250CA
Bourns Inc
Check for Price Yes Active 344 V 250 V SILICON 237 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 214 V 1 AVALANCHE 263 V 600 W R-PDSO-C2 e3 DO-214AA 1 150 °C -55 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL BOURNS INC SMB, 2 PIN not_compliant EAR99 8541.10.00.50 Bourns