Filter Your Search
1 - 3 of 3 results
|
P6SMB20A-AT/TR7
YAGEO Corporation
|
Check for Price | Yes | Active | 27.7 V | 1 µA | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 21 V | 600 W | 17.1 V | R-PDSO-C2 | e3 | AEC-Q101; UL CERTIFIED | DO-214AA | 1 | 150 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YAGEO CORP | compliant | EAR99 | 8541.10.00.50 | 2019-04-29 | ||
|
P6SMB20A-AT/TR7
Pulse Electronics Corporation
|
Check for Price | Active | PULSE ELECTRONICS CORP | unknown | |||||||||||||||||||||||||||||||||||||||
|
P6SMB20A-AT/TR7
BrightKing Inc
|
Check for Price | Transferred | 27.7 V | 1 µA | 5 W | 20 V | SILICON | 19 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 17.1 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | 21 V | 600 W | 17.1 V | R-PDSO-C2 | AEC-Q101; UL CERTIFIED | DO-214AA | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | BRIGHTKING INC | unknown | EAR99 | 8541.10.00.50 | 2020-02-27 |