Filter Your Search
1 - 1 of 1 results
|
P6SMB180AHM3_B/I
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.5 V | 246 V | 1 µA | 5 W | 180 V | SILICON | 171 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 154 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 189 V | 600 W | 154 V | R-PDSO-C2 | AEC-Q101 | DO-214AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | SMB, 2 PIN | unknown |