Filter Your Search
1 - 1 of 1 results
|
P6SMAL24AX
WeEn Semiconductor Co Ltd
|
Check for Price | Yes | Active | 3.5 V | 38.9 V | 1 µA | 3 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 29.5 V | 600 W | 24 V | R-PDSO-F2 | IEC-60134; IEC-61000-4-2, 4-4; IEC-61643-321 | 1 | 150 °C | -65 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | WEEN SEMICONDUCTORS CO LTD | compliant |