Filter Your Search
1 - 1 of 1 results
|
P6SMAJ78ADFQ-13
Diodes Incorporated
|
Check for Price | Yes | Active | 3.5 V | 126 V | 1 µA | 1 W | 93.2 V | SILICON | 86.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 78 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 99.7 V | 600 W | 78 V | R-PDSO-F2 | e3 | AEC-Q101; IATF 16949 | 1 | 150 °C | -55 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | FLAT | DUAL | DIODES INC | unknown | EAR99 | 8541.10.00.50 | 2020-08-31 |