Parametric results for: p6ke9.1e3 under Transient Suppressors

Filter Your Search

1 - 10 of 59 results

|
-
-
-
-
-
-
Manufacturer Part Number: p6ke91e3
Select parts from the table below to compare.
Compare
Compare
MASMBJP6KE9.1E3
Microsemi Corporation
Check for Price Transferred 1.38 W SILICON 8.19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.37 V 1 AVALANCHE 10 V 600 W R-PDSO-C2 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50
MASMBGP6KE9.1E3TR
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 8.19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.37 V 1 AVALANCHE TR, 7 INCH: 750 10 V 600 W R-PDSO-G2 DO-215AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50 DO-215AA 2
SMBJP6KE91E3TR
Microsemi Corporation
Check for Price Yes Transferred 1.38 W SILICON 81.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 73.7 V 1 AVALANCHE TR, 7 INCH: 750 100 V 600 W R-PDSO-C2 DO-214AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE C BEND DUAL MICROSEMI CORP R-PDSO-C2 compliant EAR99 8541.10.00.50 DO-214AA 2
MASMBGP6KE9.1E3
Microsemi Corporation
Check for Price Transferred 1.38 W SILICON 8.19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.37 V 1 AVALANCHE 10 V 600 W R-PDSO-G2 DO-215AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50
SMBGP6KE9.1E3
Microsemi Corporation
Check for Price Transferred 1.38 W SILICON 8.19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.37 V 1 AVALANCHE 10 V 600 W R-PDSO-G2 DO-215AA 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL MICROSEMI CORP R-PDSO-G2 compliant EAR99 8541.10.00.50
P6KE9.1-E3/54
Vishay Intertechnologies
Check for Price Yes Obsolete 13.8 V 5 W 9.1 V 8.19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.37 V 1 AVALANCHE 10 V 600 W e3 ISOLATED Matte Tin (Sn) VISHAY INTERTECHNOLOGY INC unknown EAR99 8541.10.00.50
MQSMBJP6KE9.1E3TR
Microsemi Corporation
Check for Price Yes Obsolete 13.8 V 1.38 W 9.1 V SILICON 8.19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE YES 7.37 V 1 AVALANCHE TR, 7 INCH: 750 10 V 600 W Not Qualified R-PDSO-C2 e3 MIL-19500 DO-214AA 1 150 °C -65 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICROSEMI CORP ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN unknown EAR99 8541.10.00.50 DO-214AA 2
P6KE9.1E3/TR
Microsemi Corporation
Check for Price Yes Obsolete 13.8 V 5 W 9.1 V SILICON 8.19 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 7.37 V 1 AVALANCHE 10 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50
MQP6KE91E3TR
Microsemi Corporation
Check for Price Yes Transferred 5 W SILICON 81.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 73.7 V 1 AVALANCHE 100 V 600 W Not Qualified O-PALF-W2 e3 MIL-19500 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50 2
P6KE91E3/TR
Microsemi Corporation
Check for Price Yes Obsolete 131 V 5 W 91 V SILICON 81.9 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 73.7 V 1 AVALANCHE 100 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROSEMI CORP O-PALF-W2 compliant EAR99 8541.10.00.50