Parametric results for: p6ke6.8cha0g under Transient Suppressors

Filter Your Search

1 - 2 of 2 results

|
-
-
-
-
-
Manufacturer Part Number: p6ke68cha0g
Select parts from the table below to compare.
Compare
Compare
P6KE68CHA0G
Taiwan Semiconductor
Check for Price Yes Active 98 V 5 W 68 V SILICON 61.2 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 55.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 74.8 V 600 W O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50
P6KE6.8CHA0G
Taiwan Semiconductor
Check for Price Yes Active 10.8 V 5 W 6.8 V SILICON 6.12 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 5.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.48 V 600 W O-PALF-W2 e3 AEC-Q101; UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50