Filter Your Search
1 - 10 of 42 results
|
MXLP6KE6.8CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 10.5 V | 1.47 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 5.8 V | 1 | AVALANCHE | HIGH RELIABILITY | 7.14 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MVP6KE68CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 5 W | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | 71.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
SMBGP6KE68CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 71.4 V | 600 W | R-PDSO-G2 | DO-215AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-215AA | |||||||||||
|
SMBGP6KE6.8CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.38 W | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 7.14 V | 600 W | R-PDSO-G2 | DO-215AA | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSEMI CORP | R-PDSO-G2 | 2 | compliant | EAR99 | 8541.10.00.50 | DO-215AA | |||||||||||
|
MVSMBJP6KE68CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 92 V | 1.38 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 58.1 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 71.4 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA | ||||
|
MXLP6KE68CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Yes | Transferred | 92 V | 1.47 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | |||||
|
MQSMBGP6KE6.8CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 10.5 V | 1.38 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 7.14 V | 600 W | Not Qualified | R-PDSO-G2 | e3 | MIL-19500 | DO-215AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMBG, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-215AA | ||||
|
MAP6KE68CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.47 W | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||||
|
MP6KE68CAE3/TR
Microsemi Corporation
|
Check for Price | Yes | Transferred | 92 V | 1.47 W | 68 V | SILICON | 64.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 58.1 V | 1 | AVALANCHE | HIGH RELIABILITY | 71.4 V | 600 W | Not Qualified | O-PALF-W2 | e3 | 1 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROSEMI CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||
|
MQSMBJP6KE6.8CAE3TR
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 10.5 V | 1.38 W | 6.8 V | SILICON | 6.45 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 5.8 V | 1 | AVALANCHE | TR, 7 INCH: 750 | 7.14 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | MIL-19500 | DO-214AA | 1 | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICROSEMI CORP | ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN | 2 | unknown | EAR99 | 8541.10.00.50 | DO-214AA |