Parametric results for: p6ke6.8a-b under Transient Suppressors

Filter Your Search

1 - 10 of 34 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6ke68ab
Select parts from the table below to compare.
Compare
Compare
P6KE68A/B
YAGEO Corporation
$0.1032 Yes Active 92 V 1 µA 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 71.4 V 600 W 58.1 V O-PALF-W2 IEC-61000-4-2; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP DO-15, 2 PIN unknown
P6KE6.8A/B
YAGEO Corporation
$0.1088 Yes Active 10.5 V 1 mA 5 W 6.795 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 7.14 V 600 W 5.8 V O-PALF-W2 IEC-61000-4-2; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP DO-15, 2 PIN unknown YAGEO
P6KE68A-B
Littelfuse Inc
$0.1655 Yes Active 92 V 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE 71.4 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC O-PALF-W2 not_compliant LITTELFUSE DO-15 2 EAR99 8541.10.00.50
P6KE6.8A-B
Littelfuse Inc
$0.2454 Yes Active 10.5 V 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.14 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL LITTELFUSE INC O-PALF-W2 not_compliant LITTELFUSE DO-15 2 EAR99 8541.10.00.50
P6KE6.8A-BP-HF
Micro Commercial Components
Check for Price Yes Active 10.5 V 5 W 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE 7.14 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
P6KE68A-B
Micro Commercial Components
Check for Price No Obsolete e0 240 30 TIN LEAD MICRO COMMERCIAL COMPONENTS unknown EAR99 8541.10.00.50
P6KE68A_B0_00001
PanJit Semiconductor
Check for Price Yes Yes Active 92 V 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 71.4 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50
P6KE68A-BP-HF
Micro Commercial Components
Check for Price Yes Active 92 V 5 W 68 V SILICON 64.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 58.1 V 1 AVALANCHE 71.4 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant EAR99 8541.10.00.50
P6KE6.8AB0G
Taiwan Semiconductor
Check for Price Yes Active 10.5 V 5 W 6.8 V SILICON 6.46 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 7.14 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50
P6KE6.8A_B0_10001
PanJit Semiconductor
Check for Price Yes Yes Active 10.5 V 6.8 V SILICON 6.45 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 5.8 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 7.14 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant EAR99 8541.10.00.50