Filter Your Search
1 - 3 of 3 results
|
P6KE36A-E3/54
Vishay Intertechnologies
|
$0.2615 | Yes | Active | 49.9 V | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||
|
P6KE36A-E3/54
New Jersey Semiconductor Products Inc
|
Check for Price | Active | 3.5 V | 49.9 V | 1 µA | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 600 W | 30.8 V | O-XALF-W2 | AEC-Q101; UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | unknown | DO-15, 2 PIN | EAR99 | 8541.10.00.50 | ||||||||||
|
P6KE36A-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 49.9 V | 5 W | 36 V | SILICON | 34.2 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 30.8 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 37.8 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | unknown | Vishay | O-PALF-W2 | EAR99 | 8541.10.00.50 | DO-15 | 2 |