Filter Your Search
1 - 2 of 2 results
|
P6KE350-E3/54
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 504 V | 5 W | 350 V | SILICON | 315 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 284 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 385 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||
|
P6KE350-E3/54
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 504 V | 5 W | 350 V | 315 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 284 V | 1 | AVALANCHE | 385 V | 600 W | e3 | ISOLATED | Matte Tin (Sn) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 |