Parametric results for: p6ke24ca-b under Transient Suppressors

Filter Your Search

1 - 10 of 15 results

|
-
-
Manufacturer Part Number: p6ke24cab
Select parts from the table below to compare.
Compare
Compare
P6KE24CA/B
YAGEO Corporation
$0.1857 Yes Active 33.2 V 1 µA 5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 25.2 V 600 W 20.5 V O-PALF-W2 IEC-61000-4-2; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP DO-15, 2 PIN unknown YAGEO
P6KE24CAB
Crydom Inc
Check for Price Obsolete 33.2 V 1.5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE 25.2 V 600 W Not Qualified O-PALF-W2 UL RECOGNIZED DO-15 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL CRYDOM INC O-PALF-W2 compliant EAR99 8541.10.00.50
P6KE24CAB0G
Taiwan Semiconductor
Check for Price Yes Active 33.2 V 5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 25.2 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL TAIWAN SEMICONDUCTOR CO LTD O-PALF-W2 compliant EAR99 8541.10.00.50
P6KE24CA_B0_00001
PanJit Semiconductor
Check for Price Yes Yes Active 33.2 V 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 25.2 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Tin (Sn) WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant PANJIT EAR99 8541.10.00.50
P6KE24CA-BP
Micro Commercial Components
Check for Price Yes Yes Active 33.2 V 5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE 25.2 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-15 1 175 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP O-PALF-W2 not_compliant MCC EAR99 8541.10.00.50 DO-15 2
P6KE24CA-B
Diodes Incorporated
Check for Price No Yes Active 33.2 V 5 µA 5 W 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 25.2 V 600 W Not Qualified O-PALF-W2 e3 DO-15 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL DIODES INC O-PALF-W2 not_compliant Diodes Incorporated EAR99 8541.10.00.50 DO-15 2
TP6KE24CA-B
Littelfuse Inc
Check for Price Active 5 W SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 25.2 V 600 W O-PALF-W2 AEC-Q101; IEC-61000-4-2, 4-4; UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL LITTELFUSE INC O-PALF-W2 unknown EAR99 8541.10.00.50
P6KE24CA-B
Rectron Semiconductor
Check for Price Yes Yes Active 5 W SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE LOW ZENER IMPEDANCE 25.2 V 600 W Not Qualified O-PALF-W2 e3 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD O-PALF-W2 not_compliant Rectron EAR99 8541.10.00.50 DO-15 2
P6KE24CA_B0_10001
PanJit Semiconductor
Check for Price Yes Yes Active 33.2 V 24 V SILICON 22.8 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 20.5 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE 25.2 V 600 W O-PALF-W2 e3 UL RECOGNIZED DO-15 175 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN WIRE AXIAL PAN JIT INTERNATIONAL INC O-PALF-W2 not_compliant PANJIT EAR99 8541.10.00.50
P6KE24CA-BP-HF
Micro Commercial Components
Check for Price Yes Active 33.2 V 24 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL NO 20.5 V AVALANCHE e3 1 175 °C -55 °C Matte Tin (Sn) MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.50