Parametric results for: p6ke220ca under Transient Suppressors

Filter Your Search

1 - 10 of 226 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6ke220ca
Select parts from the table below to compare.
Compare
Compare
P6KE220CA-E3/54
Vishay Intertechnologies
$0.1332 Yes Active 328 V 5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 231 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
P6KE220CA-B
Littelfuse Inc
$0.1539 No Yes Active 328 V 5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE 231 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 260 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL LITTELFUSE INC not_compliant LITTELFUSE DO-15 2 EAR99 8541.10.00.50
P6KE220CA
Diotec Semiconductor AG
$0.2163 Yes Active 5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE 231 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG not_compliant Diotec DO-15 2 EAR99 8541.10.00.50 DO-15, 2 PIN
P6KE220CA
Littelfuse Inc
$0.3366 No No Active 301 V 5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE 231 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL SEMITRON unknown LITTELFUSE DO-15 2 EAR99 8541.10.00.50
P6KE220CAHE3/54
Vishay Intertechnologies
$0.3709 Yes Active 328 V 5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 231 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown
P6KE220CA
STMicroelectronics
$0.3983 Yes Active 388 V 165 pF 5 µA 5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 188 V 1 AVALANCHE 231 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS not_compliant STMicroelectronics DO-15 2 EAR99 8541.10.00.50
P6KE220CAV-T
Rectron Semiconductor
Check for Price Active TRANS VOLTAGE SUPPRESSOR DIODE RECTRON LTD compliant EAR99 8541.10.00.50 2018-12-12
P6KE220CAU11
Rectron Semiconductor
Check for Price Yes Yes Obsolete SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 231 V 600 W Not Qualified O-PALF-W2 e3 DO-15 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD compliant EAR99 8541.10.00.50 O-PALF-W2
P6KE220CA
DB Lectro Inc
Check for Price Contact Manufacturer DB LECTRO INC unknown
P6KE220CA
HY Electronic Corp
Check for Price Contact Manufacturer 328 V 5 W 220 V SILICON 209 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 185 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, PRSM-MIN 231 V 600 W O-PALF-W2 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL HY ELECTRONIC CORP unknown HY Electronic EAR99 8541.10.00.50