Parametric results for: p6ke150ca under Transient Suppressors

Filter Your Search

1 - 10 of 325 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: p6ke150ca
Select parts from the table below to compare.
Compare
Compare
P6KE150CA/B
YAGEO Corporation
$0.0971 Buy Yes Active 207 V 1 µA 5 W 150.5 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN 158 V 600 W 128 V O-PALF-W2 IEC-61000-4-2; UL CERTIFIED DO-204AC 1 150 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL YAGEO CORP DO-15, 2 PIN unknown YAGEO
P6KE150CA
Diotec Semiconductor AG
$0.1536 Buy Yes Active 5 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE 158 V 600 W Not Qualified O-PALF-W2 e3 DO-204AC 175 °C -50 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL DIOTEC SEMICONDUCTOR AG DO-15, 2 PIN not_compliant Diotec DO-15 2 EAR99 8541.10.00.50
P6KE150CA
Littelfuse Inc
$0.2344 Buy No No Active 207 V 5 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE 158 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 1 175 °C -55 °C 265 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL SEMITRON unknown LITTELFUSE DO-15 2 EAR99 8541.10.00.50
P6KE150CA-E3/54
Vishay Intertechnologies
$0.3600 Buy Yes Active 207 V 5 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 158 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC compliant Vishay
P6KE150CAHE3/54
Vishay Intertechnologies
$0.3709 Buy Yes Active 207 V 5 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY 158 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown
MP6KE150CAE3
Microchip Technology Inc
$2.7217 Buy Yes Active 207 V 1.47 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE HIGH RELIABILITY 158 V 600 W Not Qualified O-PALF-W2 e3 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, T-18, 2 PIN compliant
MP6KE150CA
Microchip Technology Inc
$2.7217 Buy No Active 207 V 1.47 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE HIGH RELIABILITY 158 V 600 W Not Qualified O-PALF-W2 e0 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, T-18, 2 PIN compliant
MAP6KE150CA
Microchip Technology Inc
$9.2249 Buy No Active 207 V 5 W 150 V SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE 158 V 600 W Not Qualified O-PALF-W2 e0 MIL-19500 1 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICROCHIP TECHNOLOGY INC PLASTIC, T-18, 2 PIN compliant
MAP6KE150CAE3
Microchip Technology Inc
$9.2249 Buy Yes Active 5 W SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 128 V 1 AVALANCHE 158 V 600 W Not Qualified O-PALF-W2 e3 150 °C -65 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICROCHIP TECHNOLOGY INC ROHS COMPLIANT, PLASTIC, T-18, 2 PIN compliant
P6KE150CAH12
Rectron Semiconductor
Check for Price Buy Yes Yes Obsolete SILICON 143 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 1 AVALANCHE 158 V 600 W Not Qualified O-PALF-W2 e3 DO-15 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD O-PALF-W2 compliant EAR99 8541.10.00.50