Parametric results for: p6ke130ca-e3/54 under Transient Suppressors

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: p6ke130cae354
Select parts from the table below to compare.
Compare
Compare
P6KE130CA-E3/54
Vishay Intertechnologies
$0.3503 Yes Active 179 V 5 W 130 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 137 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY INTERTECHNOLOGY INC unknown Vishay
P6KE130CA-E3/54
Vishay Semiconductors
Check for Price Yes Yes Active 179 V 5 W 130 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 137 V 600 W Not Qualified O-PALF-W2 e3 UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL VISHAY SEMICONDUCTORS unknown DO-15 O-PALF-W2 2 EAR99 8541.10.00.50
P6KE130CA-E3/54
New Jersey Semiconductor Products Inc
Check for Price Active 3.5 V 179 V 1 µA 5 W 130.5 V SILICON 124 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE NO 111 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 137 V 600 W 111 V O-XALF-W2 AEC-Q101; UL RECOGNIZED DO-204AC 175 °C -55 °C ISOLATED 2 UNSPECIFIED ROUND LONG FORM WIRE AXIAL NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown DO-15, 2 PIN EAR99 8541.10.00.50